muRata RCE5C2A332J1A2H03B
| Manufacturer | |
| MPN | RCE5C2A332J1A2H03B |
| LCSC Part # | C1636389 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 3.3nF ±5% 100V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | muRata RCE5C2A332J1A2H03B |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1693 | $ 0.17 |
| 200+ | $ 0.0656 | $ 13.12 |
| 500+ | $ 0.0633 | $ 31.65 |
| 1,000+ | $ 0.0621 | $ 62.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCE5C2A332J1DBH03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1772 | ||
| K332J20C0GH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.277 | ||
| K332J20C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.277 | ||
| K332J20C0GH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1887 | ||
| K332J20C0GK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.4386 | ||
| K332J20C0GK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.2854 | ||
| K332J20C0GK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 1.0426 | ||
| RDER72A332K0P1H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1272 | ||
| K332M10X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0538 | ||
| K332K10X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0538 |

