LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C410C560FAG5TA product image
Images for reference only

KEMET C410C560FAG5TA

Manufacturer
MPN
C410C560FAG5TA
LCSC Part #
C1633275
Packaging
Through Hole,D2.4xL4.3mm
Customer #
Key Attributes
56pF C0G ±1% 250V Through Hole,D2.4xL4.3mm Ceramic Capacitors RoHS
DatasheetKEMET C410C560FAG5TA
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1566$ 0.16
300+$ 0.0606$ 18.18
600+$ 0.0585$ 35.10
900+$ 0.0575$ 51.75
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D2.4xL4.3mm
Capacitance56pF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating250V