Nichicon LNX2W103MSEJBB
| Manufacturer | |
| MPN | LNX2W103MSEJBB |
| LCSC Part # | C1633220 |
| Packaging | Screw Terminals,D90xL193mm |
| Customer # | |
| Key Attributes | ±20% 450V 10000uF Screw Terminals,D90xL193mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LNX2W103MSEJBB |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL193mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 10000uF | |
| Lifetime | 20000hrs@85℃ | |
| Ripple Current | 32.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 193mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL193mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 10000uF | |
| Lifetime | 20000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 32.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 193mm | |
| Diameter | 90mm |
Introduction
This product features screw terminal type construction with high ripple capability and extended service life at 85°C. Suitable for inverter circuits in industrial power supplies and similar applications. Offers high ripple current capacity for ultra-high voltage applications. When rated ripple current is applied at 85°C, it delivers high reliability with a long service life of 20000 hours. Size range extended to 100mm diameter × 250L. Flame-retardant electrolyte type available. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
- Screw terminal type
- 85°C high ripple, long life
- High ripple current, for ultra-high voltage applications
- 20000 hours high reliability long life at 85°C rated ripple current applied
- Size range extended to diameter 100×250L
- Flame-retardant electrolyte type available
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Applications
Inverter circuits in industrial power supplies, etc.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 118.733 | $ 118.73 |
| 200+ | $ 45.9476 | $ 9189.52 |
| 500+ | $ 44.3331 | $ 22166.55 |
| 1,000+ | $ 43.5352 | $ 43535.20 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL193mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 10000uF | |
| Lifetime | 20000hrs@85℃ | |
| Ripple Current | 32.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 193mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL193mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 10000uF | |
| Lifetime | 20000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 32.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 193mm | |
| Diameter | 90mm |
Introduction
This product features screw terminal type construction with high ripple capability and extended service life at 85°C. Suitable for inverter circuits in industrial power supplies and similar applications. Offers high ripple current capacity for ultra-high voltage applications. When rated ripple current is applied at 85°C, it delivers high reliability with a long service life of 20000 hours. Size range extended to 100mm diameter × 250L. Flame-retardant electrolyte type available. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
- Screw terminal type
- 85°C high ripple, long life
- High ripple current, for ultra-high voltage applications
- 20000 hours high reliability long life at 85°C rated ripple current applied
- Size range extended to diameter 100×250L
- Flame-retardant electrolyte type available
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Applications
Inverter circuits in industrial power supplies, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LNX2W103MSEJ | Nichicon | Similar | Screw Terminals,D90xL193mm | 0 | $ 146.485 | ||
| LNX2W103MSEJBN | Nichicon | Similar | Screw Terminals,D90xL193mm | 0 | $ 121.115 | ||
| LQR2W103MSEJ | Nichicon | Similar | Screw Terminals,D90xL193mm | 0 | $ 177.6777 | ||
| LQR2W103MSEJBN | Nichicon | Similar | Screw Terminals,D90xL193mm | 0 | $ 142.7602 | ||
| LQR2W103MSEJBB | Nichicon | Similar | Screw Terminals,D90xL193mm | 0 | $ 139.9526 |

