ALLEGRO A6284KLPTR-T
| Manufacturer | |
| MPN | A6284KLPTR-T |
| LCSC Part # | C163303 |
| Packaging | TSSOP-20-EP |
| Customer # | |
| Key Attributes | PWM 6 DC-DC 120mA 5V~42V TSSOP-20-EP LED Drivers RoHS |
| Datasheet | ALLEGRO A6284KLPTR-T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ALLEGRO | |
| Packaging | TSSOP-20-EP | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 6 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | 120mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 5V~42V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ALLEGRO | |
| Packaging | TSSOP-20-EP | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 6 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | 120mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 5V~42V |
Introduction
The A6274 and A6284 are programmable linear current regulator ICs for driving automotive LED arrays. The LED current is programmed by external resistors. These devices sink up to 60 mA (A6274) or 120 mA (A6284), from each of six LED pins, to drive strings of high - brightness LEDs. LED pins can be paralleled to drive even higher current LED strings. Current settings are typically accurate to 2%, while typical matching between LED strings is 0.8%. LED light output can be adjusted by PWM dimming. The ICs provide an internal PWM dimming circuit that is programmed by external resistors for PWM frequency and duty cycle. It can also accept an external PWM signal. Multiple ICs can be configured in parallel for larger lighting systems. An internal FULL (VDR > 3.6 V) option is provided to override the PWM - dimming ratio for full LED current. LED current derating with temperature and programmable VIN levels allows operation over a wide range of operating conditions. A GATE pin is provided to drive an external P - channel MOSFET, which serves as an active ballast resistor to reduce the heat dissipation within the IC package. It also serves as an input disconnect switch in the event of an LED string short - to - ground fault. The A6274 and A6284 provide a non - latching option while the A6274 - 1 and A6284 - 1 provide a latching option.
Features
- Six LED current sinks rated up to 60 mA (A6274) or 120 mA (A6284)
- Total LED drive current—up to 360 mA or 720 mA
- Wide input voltage range of 5 to 42 V for start/stop, cold - crank, and load - dump requirements
- Low - dropout voltage—drives two series WLEDs from 7 V input
- Gate driver for external ballast P - MOSFET
- LEDs combined in two groups with separate ENx and ISETx
- LED current level set by external reference resistors
- Internal or external PWM dimming
- Controlled output drivers slew during PWM for lower EMI
- Fault detection features: LED string open, LED pin short - to - ground, single LED short, VOUT short - to - ground, VIN overvoltage, and thermal protection
- Input supply and temperature - based derating
- Automotive K - temperature range ( - 40°C to 150°C)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ALLEGRO | |
| Packaging | TSSOP-20-EP | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 6 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | 120mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 5V~42V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ALLEGRO | |
| Packaging | TSSOP-20-EP | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 6 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | 120mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 5V~42V |
Introduction
The A6274 and A6284 are programmable linear current regulator ICs for driving automotive LED arrays. The LED current is programmed by external resistors. These devices sink up to 60 mA (A6274) or 120 mA (A6284), from each of six LED pins, to drive strings of high - brightness LEDs. LED pins can be paralleled to drive even higher current LED strings. Current settings are typically accurate to 2%, while typical matching between LED strings is 0.8%. LED light output can be adjusted by PWM dimming. The ICs provide an internal PWM dimming circuit that is programmed by external resistors for PWM frequency and duty cycle. It can also accept an external PWM signal. Multiple ICs can be configured in parallel for larger lighting systems. An internal FULL (VDR > 3.6 V) option is provided to override the PWM - dimming ratio for full LED current. LED current derating with temperature and programmable VIN levels allows operation over a wide range of operating conditions. A GATE pin is provided to drive an external P - channel MOSFET, which serves as an active ballast resistor to reduce the heat dissipation within the IC package. It also serves as an input disconnect switch in the event of an LED string short - to - ground fault. The A6274 and A6284 provide a non - latching option while the A6274 - 1 and A6284 - 1 provide a latching option.
Features
- Six LED current sinks rated up to 60 mA (A6274) or 120 mA (A6284)
- Total LED drive current—up to 360 mA or 720 mA
- Wide input voltage range of 5 to 42 V for start/stop, cold - crank, and load - dump requirements
- Low - dropout voltage—drives two series WLEDs from 7 V input
- Gate driver for external ballast P - MOSFET
- LEDs combined in two groups with separate ENx and ISETx
- LED current level set by external reference resistors
- Internal or external PWM dimming
- Controlled output drivers slew during PWM for lower EMI
- Fault detection features: LED string open, LED pin short - to - ground, single LED short, VOUT short - to - ground, VIN overvoltage, and thermal protection
- Input supply and temperature - based derating
- Automotive K - temperature range ( - 40°C to 150°C)
C163303 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

