KEMET C420C621JAG5TA
| Manufacturer | |
| MPN | C420C621JAG5TA |
| LCSC Part # | C1632273 |
| Packaging | Through Hole,D2.5xL5.1mm |
| Customer # | |
| Key Attributes | 620pF C0G ±5% 250V Through Hole,D2.5xL5.1mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C420C621JAG5TA |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 620pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 620pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 620pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D2.5xL5.1mm | |
| Capacitance | 620pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

