VISHAY K560K15C0GK5UH5
| Manufacturer | |
| MPN | K560K15C0GK5UH5 |
| LCSC Part # | C1630926 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 56pF C0G ±10% 200V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY K560K15C0GK5UH5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1213 | $ 0.12 |
| 200+ | $ 0.047 | $ 9.40 |
| 500+ | $ 0.0453 | $ 22.65 |
| 1,000+ | $ 0.0445 | $ 44.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K560K15C0GK53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1213 | ||
| K560K15C0GK5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0914 | ||
| K560K15C0GL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0725 | ||
| K560K15C0GL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0453 | ||
| K560K15C0GL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0702 | ||
| K560J15C0GK5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1213 | ||
| K560J15C0GK53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.127 | ||
| K560J15C0GK5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0914 | ||
| K560J15C0GL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0725 | ||
| K560J15C0GL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0725 | ||
| K560J15C0GL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0453 |

