VISHAY VY1392M47Y5VQ6UV0
| Manufacturer | |
| MPN | VY1392M47Y5VQ6UV0 |
| LCSC Part # | C1628773 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 3.9nF ±20% X1,Y1 500V Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY VY1392M47Y5VQ6UV0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.9nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1254 | $ 0.13 |
| 200+ | $ 0.0485 | $ 9.70 |
| 750+ | $ 0.0468 | $ 35.10 |
| 1,500+ | $ 0.046 | $ 69.00 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.9nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VY1392M47Y5VQ63V0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.1159 | ||
| VY1392M47Y5VQ6TV0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.1133 | ||
| VY1392M61Y5UQ63V0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.2238 | ||
| VY1392M59Y5UC63V0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.1984 | ||
| VY1392M61Y5UQ6TV0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.1404 | ||
| VY1392M59Y5UC6TV0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.1792 | ||
| VY1392M59Y5UC6UV0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.1792 | ||
| VY1392M61Y5UQ6UV0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5138 | ||
| AY1392M61Y5UC63L0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3098 |

