LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY MAL210637154E3

Manufacturer
MPN
MAL210637154E3
LCSC Part #
C1627546
Packaging
Screw Terminals,D76xL226.7mm
Customer #
Key Attributes
-10%~+30% 40V 0.15F 8mΩ@100Hz Screw Terminals,D76xL226.7mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL210637154E3
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingScrew Terminals,D76xL226.7mm
Tolerance-10%~+30%
Voltage Rating40V
Lifetime20000hrs@85℃
Capacitance0.15F
Ripple Current38A@100Hz
Pin Spacing31.8mm
Polarity typePolarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)8mΩ@100Hz
Height - Seated (Max)226.7mm
Diameter76mm