VISHAY S152K39Y5PP6UK5R
| Manufacturer | |
| MPN | S152K39Y5PP6UK5R |
| LCSC Part # | C1626221 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 1.5nF Y5P ±10% 2kV Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY S152K39Y5PP6UK5R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0749 | $ 0.07 |
| 200+ | $ 0.029 | $ 5.80 |
| 500+ | $ 0.028 | $ 14.00 |
| 1,500+ | $ 0.0275 | $ 41.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
C1626221 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S152K39Y5PP63K5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0761 | ||
| S152K39Y5PP6TK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0553 | ||
| R10B1B152KN0B0S0N0 | STE | Through Hole,P=5mm | 0 | $ 0.0814 | ||
| CT81-M8Y5P1B152KSEW | FH | Through Hole,P=5mm | 0 | $ 0.0531 | ||
| CK45-B3DD152KYNNA | TDK | Through Hole,P=5mm | 0 | $ 0.0519 | ||
| S152K43X7RP63K5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0918 | ||
| S152K43X7RP6UK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0918 | ||
| S152M29Z5UP63K5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.07 | ||
| S152Z29Y5VP6UK5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0662 | ||
| S152Z29Y5VP63K5R | VISHAY | Through Hole,P=5mm | 0 | $ 0.0662 |

