VISHAY S331K25X7RN6VJ5R
| Manufacturer | |
| MPN | S331K25X7RN6VJ5R |
| LCSC Part # | C1625586 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 330pF X7R ±10% 1kV Through Hole Ceramic Capacitors RoHS |
| Datasheet | VISHAY S331K25X7RN6VJ5R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0578 | $ 0.06 |
| 200+ | $ 0.0224 | $ 4.48 |
| 500+ | $ 0.0216 | $ 10.80 |
| 1,000+ | $ 0.0212 | $ 21.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | - |
Help & FeedbackShow similar products (0) >
C1625586 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S331K25X7RN6UJ5R | VISHAY | Through Hole | 0 | $ 0.039 | ||
| S331K25X7RN63J5R | VISHAY | Through Hole | 0 | $ 0.0606 | ||
| S331K25X7RN63J6R | VISHAY | Through Hole | 0 | $ 0.0758 | ||
| S331K25X7RN6TK5R | VISHAY | Through Hole | 0 | $ 0.0422 | ||
| 562RTST33 | VISHAY | Through Hole | 0 | $ 1.0911 | ||
| S331K25X7RN6UK5R | VISHAY | Through Hole | 0 | $ 0.144 | ||
| S331K25X7RN6TJ5R | VISHAY | Through Hole | 0 | $ 0.1646 | ||
| S331K25X7RP6UK5R | VISHAY | Through Hole | 0 | $ 0.0565 | ||
| S331K25X7RP63K5R | VISHAY | Through Hole | 0 | $ 0.0565 | ||
| S331K25X7RP6TK5R | VISHAY | Through Hole | 0 | $ 0.0413 | ||
| S331K25X7RP6BK7R | VISHAY | Through Hole | 0 | $ 0.1609 | ||
| S331K25X7RP65L7R | VISHAY | Through Hole | 0 | $ 0.1408 | ||
| S331K33X7RR63K7R | VISHAY | Through Hole | 0 | $ 0.2155 |

