VISHAY K104K15X7RF5BH5
| Manufacturer | |
| MPN | K104K15X7RF5BH5 |
| LCSC Part # | C1625074 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 100nF X7R ±10% 50V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY K104K15X7RF5BH5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0491 | $ 0.05 |
| 200+ | $ 0.019 | $ 3.80 |
| 500+ | $ 0.0184 | $ 9.20 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K104K10X7RF5UH5 | VISHAY | Through Hole,P=5mm | 3,380 | $ 0.1262 | ||
| K104K15X7RF5TH5 | VISHAY | Through Hole,P=5mm | 2,915 | $ 0.1419 | ||
| FG28X7R1H104KNT06 | TDK | Through Hole,P=5mm | 2,660 | $ 0.1116 | ||
| K104K15X7RF53H5 | VISHAY | Through Hole,P=5mm | 1,920 | $ 0.1395 | ||
| CCT104K85X7RF5FH5A0 | SHM | Through Hole,P=5mm | 140 | $ 0.0409 | ||
| K104K15X7RF5UH5 | VISHAY | Through Hole,P=5mm | 5 | $ 0.1252 | ||
| RDER71H104K0M1H03A | muRata | Through Hole,P=5mm | 0 | $ 0.1384 | ||
| RDER71H104K0K1H03B | muRata | Through Hole,P=5mm | 0 | $ 0.1191 | ||
| RCER71H104K0K1H03B | muRata | Through Hole,P=5mm | 0 | $ 0.2712 | ||
| RCER71H104K0M1H03A | muRata | Through Hole,P=5mm | 0 | $ 0.1148 | ||
| FG28X7R1H104KNT00 | TDK | Through Hole,P=5mm | 0 | $ 0.0746 | ||
| FK28X7R1H104KN006 | TDK | Through Hole,P=5mm | 0 | $ 0.1028 | ||
| K104K15X7RF53H5G | VISHAY | Through Hole,P=5mm | 0 | $ 0.1268 | ||
| K104K10X7RF5WH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0499 | ||
| K104K10X7RF53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0545 | ||
| K104K15X7RF55H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0491 | ||
| K104K15X7RF5WH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0444 | ||
| K104K10X7RF5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0354 | ||
| CCT104KC6X7RF5FH5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.069 | ||
| CCT104KC6X7RF50H5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0557 |

