KEMET C0805X109B4HAC7800
| Manufacturer | |
| MPN | C0805X109B4HAC7800 |
| LCSC Part # | C1624911 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1pF X8R 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X109B4HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.044 | $ 0.04 |
| 200+ | $ 0.0171 | $ 3.42 |
| 500+ | $ 0.0165 | $ 8.25 |
| 1,000+ | $ 0.0162 | $ 16.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
C1624911 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C109C4HAC7800 | KEMET | 0805 | 0 | $ 0.011 | ||
| C0805C109B4HAC7800 | KEMET | 0805 | 0 | $ 0.018 | ||
| C0805X109C4HAC7800 | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805C109C4HACAUTO | KEMET | 0805 | 0 | $ 0.0188 | ||
| C0805X109D4HACAUTO | KEMET | 0805 | 0 | $ 0.027 | ||
| C0805C109B4HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805X109C4HACAUTO | KEMET | 0805 | 0 | $ 0.028 | ||
| C0805X109B4HACAUTO | KEMET | 0805 | 0 | $ 0.0439 | ||
| C0805X109D4HAC7800 | KEMET | 0805 | 0 | $ 0.0216 | ||
| C0805C109D4HAC7800 | KEMET | 0805 | 0 | $ 0.0107 | ||
| C0805C109D4HACAUTO | KEMET | 0805 | 0 | $ 0.0469 | ||
| C0805C109D3HAC7800 | KEMET | 0805 | 0 | $ 0.0085 | ||
| C0805X109D3HAC7800 | KEMET | 0805 | 0 | $ 0.0168 | ||
| C0805C109B3HAC7800 | KEMET | 0805 | 0 | $ 0.018 | ||
| C0805X109C3HAC7800 | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805X109D3HACAUTO | KEMET | 0805 | 0 | $ 0.027 | ||
| C0805C109B3HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805X109B3HAC7800 | KEMET | 0805 | 0 | $ 0.0351 | ||
| C0805X109B3HACAUTO | KEMET | 0805 | 0 | $ 0.0439 | ||
| C0805X109C3HACAUTO | KEMET | 0805 | 0 | $ 0.0358 |

