VISHAY K121K10C0GH5UH5
| Manufacturer | |
| MPN | K121K10C0GH5UH5 |
| LCSC Part # | C1624754 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 120pF C0G ±10% 100V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY K121K10C0GH5UH5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0479 | $ 0.05 |
| 200+ | $ 0.0185 | $ 3.70 |
| 500+ | $ 0.0179 | $ 8.95 |
| 1,000+ | $ 0.0176 | $ 17.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K121K15C0GH5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0864 | ||
| K121K10C0GH5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0321 | ||
| K121K10C0GH53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0497 | ||
| K121K15C0GK5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1078 | ||
| K121K15C0GK5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.072 | ||
| K121K15C0GK53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1118 | ||
| K121K15C0GL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1087 | ||
| K121K15C0GL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0727 | ||
| K121K15C0GL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1128 | ||
| RDE5C2A121J0K1H03B | muRata | Through Hole,P=5mm | 0 | $ 0.1226 | ||
| FG28C0G2A121JNT06 | TDK | Through Hole,P=5mm | 0 | $ 0.0409 | ||
| FG28C0G2A121JNT00 | TDK | Through Hole,P=5mm | 0 | $ 0.0444 | ||
| K121J10C0GH53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0513 | ||
| K121J15C0GH53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0864 | ||
| K121J10C0GH5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0321 | ||
| K121J15C0GH5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0577 | ||
| K121J10C0GH5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0497 | ||
| K121J15C0GK5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1078 | ||
| K121J15C0GK53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1078 | ||
| K121J15C0GK5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.072 |

