muRata GRM1885C2A102GA01J
| Manufacturer | |
| MPN | GRM1885C2A102GA01J |
| LCSC Part # | C1624436 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1nF C0G ±2% 100V 0603 Ceramic Capacitors |
| Datasheet | muRata GRM1885C2A102GA01J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0446 | $ 0.04 |
| 200+ | $ 0.0173 | $ 3.46 |
| 500+ | $ 0.0167 | $ 8.35 |
| 1,000+ | $ 0.0164 | $ 16.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C1624436 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X102G1GEC7867 | KEMET | 0603 | 0 | $ 0.0626 | ||
| C0603C102G1GACTU | KEMET | 0603 | 0 | $ 0.2076 | ||
| C0603C102G1GEC7867 | KEMET | 0603 | 0 | $ 0.0959 | ||
| C0603C102G1GECAUTO | KEMET | 0603 | 0 | $ 0.0823 | ||
| C0603C102G1GAC7867 | KEMET | 0603 | 0 | $ 0.261 | ||
| C0603X102G1GECAUTO | KEMET | 0603 | 0 | $ 0.0843 | ||
| C0603C102G2GEC7867 | KEMET | 0603 | 0 | $ 0.061 | ||
| C0603X102G2GEC7867 | KEMET | 0603 | 0 | $ 0.0626 | ||
| C0603C102G2GECAUTO | KEMET | 0603 | 0 | $ 0.0673 | ||
| C0603X102G2GECAUTO | KEMET | 0603 | 0 | $ 0.0843 | ||
| GRM1885C2A102GA01D | muRata | 0603 | 0 | $ 0.047 | ||
| GCM1885C2A102GA16J | muRata | 0603 | 0 | $ 0.0487 | ||
| GCM1885C2A102GA16D | muRata | 0603 | 0 | $ 0.052 | ||
| CC0603GRNPO0BN102 | YAGEO | 0603 | 0 | $ 0.0328 | ||
| C0603C102F1GACAUTO | KEMET | 0603 | 0 | $ 0.4496 | ||
| C0603C102F1GEC7867 | KEMET | 0603 | 0 | $ 0.1038 | ||
| C0603C102F1GECAUTO | KEMET | 0603 | 0 | $ 0.109 | ||
| C0603X102F1GECAUTO | KEMET | 0603 | 0 | $ 0.1208 | ||
| GRM1885C2A102FA01J | muRata | 0603 | 0 | $ 0.0554 | ||
| GCM1885C2A102FA16J | muRata | 0603 | 0 | $ 0.0811 |

