VISHAY D102K20Y5PH65L2R
| Manufacturer | |
| MPN | D102K20Y5PH65L2R |
| LCSC Part # | C1624068 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 1nF Y5P ±10% 100V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY D102K20Y5PH65L2R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 1nF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0411 | $ 0.04 |
| 200+ | $ 0.016 | $ 3.20 |
| 500+ | $ 0.0154 | $ 7.70 |
| 1,000+ | $ 0.0151 | $ 15.10 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 1nF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
C1624068 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D102K20Y5PH63L2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.022 | ||
| D102K20Y5PH6TL2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0257 | ||
| D102Z20Y5VH6UL2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0521 | ||
| D102Z20Y5VH65L2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0491 | ||
| D102Z20Z5UH65L2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0519 | ||
| D102Z20Z5UH6UL2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0519 | ||
| D102M20Z5UH6UL2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0519 | ||
| D102M20Z5UH65L2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0549 | ||
| D102M20Z5UH63L2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0549 | ||
| D102Z20Z5UH63L2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0519 |

