KEMET ALS70G513NJ100
| Manufacturer | |
| MPN | ALS70G513NJ100 |
| LCSC Part # | C1621857 |
| Packaging | Screw Terminals,D77xL115mm |
| Customer # | |
| Key Attributes | ±20% 100V 51000uF 12mΩ@100Hz Screw Terminals,D77xL115mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS70G513NJ100 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL115mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 51000uF | |
| Ripple Current | 28.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@100Hz | |
| Height - Seated (Max) | 115mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL115mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 51000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 28.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@100Hz | |
| Height - Seated (Max) | 115mm | |
| Diameter | 77mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.5393 | $ 38.54 |
| 200+ | $ 14.9142 | $ 2982.84 |
| 500+ | $ 14.3906 | $ 7195.30 |
| 1,000+ | $ 14.1311 | $ 14131.10 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL115mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 51000uF | |
| Ripple Current | 28.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@100Hz | |
| Height - Seated (Max) | 115mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL115mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 51000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 28.7A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@100Hz | |
| Height - Seated (Max) | 115mm | |
| Diameter | 77mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS71U513NJ100 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 37.8618 | ||
| ALS71C513NJ100 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 38.1031 | ||
| ALS71H513NJ100 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 37.8618 | ||
| ALS70U513NJ100 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 38.624 | ||
| ALS70H513NJ100 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 38.1031 | ||
| ALS70C513NJ100 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 38.624 | ||
| ALS71G513NJ100 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 38.624 | ||
| ALS71A513NJ100 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 38.5393 | ||
| ALS70A513NJ100 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 38.6188 | ||
| ALS70P513NJ100 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 38.6927 | ||
| ALS71P513NJ100 | KEMET | Screw Terminals,D77xL115mm | 0 | $ 39.3965 |

