Nichicon LNC2V392MSEGBN
| Manufacturer | |
| MPN | LNC2V392MSEGBN |
| LCSC Part # | C1619944 |
| Packaging | Screw Terminals,D63.5xL88mm |
| Customer # | |
| Key Attributes | ±20% 350V 3900uF Screw Terminals,D63.5xL88mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LNC2V392MSEGBN |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL88mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 3900uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 20.86A@10kHz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 88mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL88mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 3900uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 20.86A@10kHz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 88mm | |
| Diameter | 63.5mm |
Introduction
Screw terminal type, smaller dimensions and higher ripple current at 85°C. Suitable for industrial power supplies such as inverter circuits. Load life of 5000 hours with ripple current applied at 85°C. Smaller size and higher ripple current compared to LNX and LNK. Capable of handling high-speed charge/discharge loads. Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
- Smaller size and higher ripple current at 85°C
- Load life: 5000 hours at 85°C with ripple current applied
- Smaller size and higher ripple current than LNX and LNK
- Capable of handling high-speed charge/discharge loads
- Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Applications
[Industrial power supplies, inverter circuits, AC servo motors, general-purpose inverters]
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.9747 | $ 41.97 |
| 200+ | $ 16.2451 | $ 3249.02 |
| 500+ | $ 15.674 | $ 7837.00 |
| 1,000+ | $ 15.3915 | $ 15391.50 |
Standard Packaging25/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL88mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 3900uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 20.86A@10kHz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 88mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL88mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 3900uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 20.86A@10kHz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 88mm | |
| Diameter | 63.5mm |
Introduction
Screw terminal type, smaller dimensions and higher ripple current at 85°C. Suitable for industrial power supplies such as inverter circuits. Load life of 5000 hours with ripple current applied at 85°C. Smaller size and higher ripple current compared to LNX and LNK. Capable of handling high-speed charge/discharge loads. Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
- Smaller size and higher ripple current at 85°C
- Load life: 5000 hours at 85°C with ripple current applied
- Smaller size and higher ripple current than LNX and LNK
- Capable of handling high-speed charge/discharge loads
- Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Applications
[Industrial power supplies, inverter circuits, AC servo motors, general-purpose inverters]
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNC2V392MSEG | Nichicon | Screw Terminals,D63.5xL88mm | 0 | $ 51.4494 | ||
| LNC2V392MSEGBB | Nichicon | Screw Terminals,D63.5xL88mm | 0 | $ 41.9747 | ||
| LNC2V392MTEG | Nichicon | Screw Terminals,D63.5xL88mm | 0 | $ 47.5575 | ||
| LQR2V392MSEG | Nichicon | Screw Terminals,D63.5xL103mm | 0 | $ 45.1882 | ||
| E37F351CPN392MDA5U | NCC | Screw Terminals,D63.5xL106mm | 0 | $ 47.26 | ||
| LNK2V392MSEG | Nichicon | Screw Terminals,D63.5xL100mm | 0 | $ 48.7783 | ||
| LQR2V392MSEGBN | Nichicon | Screw Terminals,D63.5xL113mm | 0 | $ 45.9877 | ||
| LQR2V392MSEGBB | Nichicon | Screw Terminals,D63.5xL113mm | 0 | $ 45.9877 | ||
| LNK2V392MSEGBN | Nichicon | Screw Terminals,D63.5xL103mm | 0 | $ 47.5868 | ||
| LNK2V392MSEGBB | Nichicon | Screw Terminals,D63.5xL103mm | 0 | $ 47.5868 |

