VISHAY MAL210263222E3
| Manufacturer | |
| MPN | MAL210263222E3 |
| LCSC Part # | C1619933 |
| Packaging | Screw Terminals,D50xL110.8mm |
| Customer # | |
| Key Attributes | ±20% 250V 2200uF 57mΩ@100Hz Screw Terminals,D50xL110.8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL210263222E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D50xL110.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 2200uF | |
| Ripple Current | 8.7A@100Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 57mΩ@100Hz | |
| Height - Seated (Max) | 110.8mm | |
| Diameter | 50mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D50xL110.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 8.7A@100Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 57mΩ@100Hz | |
| Height - Seated (Max) | 110.8mm | |
| Diameter | 50mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.297 | $ 40.30 |
| 200+ | $ 15.5953 | $ 3119.06 |
| 500+ | $ 15.0473 | $ 7523.65 |
| 1,000+ | $ 14.7757 | $ 14775.70 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D50xL110.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 2200uF | |
| Ripple Current | 8.7A@100Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 57mΩ@100Hz | |
| Height - Seated (Max) | 110.8mm | |
| Diameter | 50mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D50xL110.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 8.7A@100Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 57mΩ@100Hz | |
| Height - Seated (Max) | 110.8mm | |
| Diameter | 50mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL210223222E3 | VISHAY | Screw Terminals,D50xL110.8mm | 0 | $ 40.297 | ||
| MAL210423222E3 | VISHAY | Screw Terminals,D50xL110.8mm | 0 | $ 43.7744 | ||
| MAL210463222E3 | VISHAY | Screw Terminals,D50xL110.8mm | 0 | $ 43.7744 | ||
| MAL210253222E3 | VISHAY | Screw Terminals,D50xL88.8mm | 0 | $ 38.4479 | ||
| MAL210453222E3 | VISHAY | Screw Terminals,D50xL88.8mm | 0 | $ 43.7744 | ||
| MAL210413222E3 | VISHAY | Screw Terminals,D50xL88.8mm | 0 | $ 43.7744 | ||
| PEH169SK422VMU2 | KEMET | - | 0 | $ 43.0542 | ||
| PEH169SK422VMB2 | KEMET | - | 0 | $ 39.7904 | ||
| B43584A2228M000 | TDK | Through Hole | 0 | $ 79.4486 | ||
| MAL220213222E3 | VISHAY | Through Hole | 0 | $ 44.7141 |

