LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon LNC2G392MSEG product image
Images for reference only

Nichicon LNC2G392MSEG

Manufacturer
MPN
LNC2G392MSEG
LCSC Part #
C1619579
Packaging
Screw Terminals,D63.5xL103mm
Customer #
Key Attributes
±20% 400V 3900uF Screw Terminals,D63.5xL103mm Aluminum Electrolytic Capacitors RoHS
DatasheetNichicon LNC2G392MSEG
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.7195$ 56.72
200+$ 21.9497$ 4389.94
500+$ 21.1795$ 10589.75
1,000+$ 20.7983$ 20798.30
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingScrew Terminals,D63.5xL103mm
Tolerance±20%
Voltage Rating400V
Capacitance3900uF
Lifetime5000hrs@85℃
Ripple Current23.1A@10kHz
Pin Spacing28.6mm
Polarity typePolarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)103mm
Diameter63.5mm

Introduction

AI Translation

Screw terminal type, smaller dimensions and higher ripple current at 85°C. Suitable for industrial power supplies such as inverter circuits. Load life of 5000 hours with ripple current applied at 85°C. Smaller size and higher ripple current compared to LNX and LNK. Capable of handling high-speed charge/discharge loads. Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).

Features

AI Translation
  • Smaller size and higher ripple current at 85°C
  • Load life: 5000 hours at 85°C with ripple current applied
  • Smaller size and higher ripple current than LNX and LNK
  • Capable of handling high-speed charge/discharge loads
  • Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters
  • Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)

Applications

AI Translation

[Industrial power supplies, inverter circuits, AC servo motors, general-purpose inverters]

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LNC2G392MSEGBBNichiconSimilarScrew Terminals,D63.5xL103mm0$ 57.9054
LNU2G392MSEGNichiconSimilarScrew Terminals,D63.5xL103mm0$ 61.0674
LNU2G392MSEGBNNichiconSimilarScrew Terminals,D63.5xL103mm0$ 71.046
LNU2G392MTEGNichiconSimilarScrew Terminals,D63.5xL103mm0$ 71.046
LNC2G392MTEGNichiconSimilarScrew Terminals,D63.5xL103mm0$ 59.0467
5 more alternative parts.View all substitutes