KEMET ALF20G182FP450
| Manufacturer | |
| MPN | ALF20G182FP450 |
| LCSC Part # | C1619274 |
| Packaging | Through Hole,D45xL105mm |
| Customer # | |
| Key Attributes | ±20% 450V 1800uF Through Hole,D45xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALF20G182FP450 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D45xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 1800uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 105mm | |
| Diameter | 45mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D45xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Capacitance | 1800uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 105mm | |
| Diameter | 45mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D45xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 1800uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 105mm | |
| Diameter | 45mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D45xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Capacitance | 1800uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 105mm | |
| Diameter | 45mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

