KEMET ALS80A133QW400
| Manufacturer | |
| MPN | ALS80A133QW400 |
| LCSC Part # | C1619012 |
| Packaging | Screw Terminals,D90xL169mm |
| Customer # | |
| Key Attributes | ±20% 400V 13000uF 16mΩ@100Hz Screw Terminals,D90xL169mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS80A133QW400 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL169mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 13000uF | |
| Ripple Current | 29.9A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ@100Hz | |
| Height - Seated (Max) | 169mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL169mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 13000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 29.9A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ@100Hz | |
| Height - Seated (Max) | 169mm | |
| Diameter | 90mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 96.6099 | $ 96.61 |
| 200+ | $ 37.3867 | $ 7477.34 |
| 500+ | $ 36.0741 | $ 18037.05 |
| 1,000+ | $ 35.4247 | $ 35424.70 |
Standard Packaging8/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL169mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 13000uF | |
| Ripple Current | 29.9A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ@100Hz | |
| Height - Seated (Max) | 169mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL169mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 13000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 29.9A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ@100Hz | |
| Height - Seated (Max) | 169mm | |
| Diameter | 90mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS81C133QW400 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 95.305 | ||
| ALS81H133QW400 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 96.6099 | ||
| ALS80H133QW400 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 98.5427 | ||
| ALS80C133QW400 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 98.5427 | ||
| ALS81A133QW400 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 98.5427 | ||
| ALS71H133QW450 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 94.3462 | ||
| ALS71A133QW450 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 94.3462 | ||
| ALS70C133QW450 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 94.3462 | ||
| ALS70A133QW450 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 105.3031 | ||
| ALS71C133QW450 | KEMET | Screw Terminals,D90xL169mm | 0 | $ 94.3462 |

