Nichicon LNY2W682MSEHBB
| Manufacturer | |
| MPN | LNY2W682MSEHBB |
| LCSC Part # | C1618740 |
| Packaging | Screw Terminals,D76.2xL153mm |
| Customer # | |
| Key Attributes | ±20% 450V 6800uF Screw Terminals,D76.2xL153mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LNY2W682MSEHBB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL153mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 27.44A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 153mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL153mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 27.44A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 153mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, high capacitance at 85°C. Suitable for equipment miniaturization. Load life of 2000 hours under ripple current application at 85°C. Compliant with RoHS directive (2011/65/EU, (EU)2015/863).
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 97.1383 | $ 97.14 |
| 200+ | $ 37.5913 | $ 7518.26 |
| 500+ | $ 36.27 | $ 18135.00 |
| 1,000+ | $ 35.6172 | $ 35617.20 |
Standard Packaging15/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL153mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 6800uF | |
| Ripple Current | 27.44A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 153mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL153mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 27.44A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 153mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, high capacitance at 85°C. Suitable for equipment miniaturization. Load life of 2000 hours under ripple current application at 85°C. Compliant with RoHS directive (2011/65/EU, (EU)2015/863).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNY2W682MSEHBN | Nichicon | Screw Terminals,D76.2xL153mm | 0 | $ 99.0866 | ||
| LNY2W682MSEH | Nichicon | Screw Terminals,D76.2xL150mm | 0 | $ 84.468 | ||
| LNK2W682MSEHBB | Nichicon | Screw Terminals,D76.2xL158mm | 0 | $ 109.5432 | ||
| E37F451CPN682MEE3U | NCC | Screw Terminals,D76.2xL144mm | 0 | $ 79.4171 | ||
| E36F451CDS682MEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 71.8703 | ||
| E37X451CPN682MEJ1U | NCC | Screw Terminals,D76.2xL182mm | 0 | $ 118.4999 | ||
| E37L451CPN682MEJ1U | NCC | Screw Terminals,D76.2xL182mm | 0 | $ 101.9441 | ||
| LNC2W682MTEH | Nichicon | Screw Terminals,D76.2xL148mm | 0 | $ 111.5821 | ||
| LNC2W682MSEHBN | Nichicon | Screw Terminals,D76.2xL148mm | 0 | $ 105.8095 | ||
| LNC2W682MSEHBB | Nichicon | Screw Terminals,D76.2xL148mm | 0 | $ 105.8095 |

