TDK B41456B4680M003
| Manufacturer | |
| MPN | B41456B4680M003 |
| LCSC Part # | C1618636 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | ±20% 16V 0.68F 5.8mΩ@100Hz Screw Terminals Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B41456B4680M003 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 0.68F | |
| Lifetime | 12000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 5.8mΩ@100Hz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Capacitance | 0.68F | |
| Lifetime | 12000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 5.8mΩ@100Hz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 113.2305 | $ 113.23 |
| 200+ | $ 43.8192 | $ 8763.84 |
| 500+ | $ 42.2788 | $ 21139.40 |
| 1,000+ | $ 41.5178 | $ 41517.80 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 0.68F | |
| Lifetime | 12000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 5.8mΩ@100Hz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Capacitance | 0.68F | |
| Lifetime | 12000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 5.8mΩ@100Hz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B41458B4680M003 | TDK | Screw Terminals | 0 | $ 55.0386 | ||
| B41456B4680M000 | TDK | Through Hole | 0 | $ 53.3507 | ||
| B41458B4680M000 | TDK | Screw Terminals,D76.9xL144.2mm | 0 | $ 53.449 | ||
| LNR1C684MSE | Nichicon | Screw Terminals,D90xL173mm | 0 | $ 87.0641 | ||
| LNR1C684MSEN | Nichicon | Screw Terminals,D90xL173mm | 0 | $ 100.1234 | ||
| LNR1C684MSEB | Nichicon | Screw Terminals,D90xL173mm | 0 | $ 100.1234 | ||
| LNT1C684MSEN | Nichicon | Screw Terminals,D90xL173mm | 0 | $ 84.2292 | ||
| LNT1C684MSE | Nichicon | Screw Terminals,D90xL173mm | 0 | $ 73.2445 | ||
| LNT1C684MSEB | Nichicon | Screw Terminals,D90xL173mm | 0 | $ 84.2292 | ||
| E36D160CPN684TEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 53.2554 |

