VISHAY MAL210616154E3
| Manufacturer | |
| MPN | MAL210616154E3 |
| LCSC Part # | C1618174 |
| Packaging | Screw Terminals,D76xL152.7mm |
| Customer # | |
| Key Attributes | -10%~+30% 25V 0.15F 8mΩ@100Hz Screw Terminals,D76xL152.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL210616154E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL152.7mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 25V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.15F | |
| Ripple Current | 34A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 152.7mm | |
| Diameter | 76mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL152.7mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 25V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.15F |
| Type | Description | |
|---|---|---|
| Ripple Current | 34A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 152.7mm | |
| Diameter | 76mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 156.2007 | $ 156.20 |
| 200+ | $ 60.4485 | $ 12089.70 |
| 500+ | $ 58.3231 | $ 29161.55 |
| 1,000+ | $ 57.2736 | $ 57273.60 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL152.7mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 25V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.15F | |
| Ripple Current | 34A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 152.7mm | |
| Diameter | 76mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D76xL152.7mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 25V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.15F |
| Type | Description | |
|---|---|---|
| Ripple Current | 34A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 152.7mm | |
| Diameter | 76mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL210656154E3 | VISHAY | Screw Terminals,D76xL152.7mm | 0 | $ 156.2007 | ||
| MAL210636154E3 | VISHAY | Screw Terminals,D76xL152.7mm | 0 | $ 158.607 | ||
| MAL210676154E3 | VISHAY | Screw Terminals,D76xL152.7mm | 0 | $ 158.607 | ||
| MAL210126154E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 65.9278 | ||
| MAL210146154E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 68.6675 | ||
| MAL210166154E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 65.9278 | ||
| MAL210186154E3 | VISHAY | Screw Terminals,D76xL111.7mm | 0 | $ 66.7128 | ||
| ALS30A154ND025 | KEMET | - | 0 | $ 34.7541 | ||
| MAL210136154E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 65.0218 | ||
| MAL210156154E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 62.8378 |

