Nichicon LNK2W472MSEHBN
| Manufacturer | |
| MPN | LNK2W472MSEHBN |
| LCSC Part # | C1618088 |
| Packaging | Screw Terminals,D76.2xL118mm |
| Customer # | |
| Key Attributes | ±20% 450V 4700uF Screw Terminals,D76.2xL118mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LNK2W472MSEHBN |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL118mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 15.1A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 118mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL118mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 15.1A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 118mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 85°C small size. Load life of 5000 hours with ripple current applied at 85°C, compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
AI Translation
- Flame-retardant electrolyte also available.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.8249 | $ 77.82 |
| 200+ | $ 30.1178 | $ 6023.56 |
| 500+ | $ 29.059 | $ 14529.50 |
| 1,000+ | $ 28.5357 | $ 28535.70 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL118mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 15.1A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 118mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D76.2xL118mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 15.1A@120Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 118mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 85°C small size. Load life of 5000 hours with ripple current applied at 85°C, compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
AI Translation
- Flame-retardant electrolyte also available.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNK2W472MSEHBB | Nichicon | Screw Terminals,D76.2xL118mm | 0 | $ 77.8249 | ||
| E37L451CPN472MEB7U | NCC | Screw Terminals,D76.2xL118mm | 0 | $ 49.9943 | ||
| LNC2W472MTEH | Nichicon | Screw Terminals,D76.2xL118mm | 0 | $ 83.3792 | ||
| LNC2W472MSEHBN | Nichicon | Screw Terminals,D76.2xL118mm | 0 | $ 75.0763 | ||
| E37X421CPN472MEB7U | NCC | Screw Terminals,D76.2xL118mm | 0 | $ 86.2231 | ||
| LNK2W472MSEH | Nichicon | Screw Terminals,D76.2xL115mm | 0 | $ 74.9824 | ||
| LQR2W472MSEHBB | Nichicon | Screw Terminals,D76.2xL133mm | 0 | $ 83.2322 | ||
| LQR2W472MSEH | Nichicon | Screw Terminals,D76.2xL133mm | 0 | $ 94.1385 | ||
| E37F451CSN472MEA5U | NCC | Screw Terminals,D76.2xL105mm | 0 | $ 56.2891 | ||
| LQR2W472MSEHBN | Nichicon | Screw Terminals,D76.2xL133mm | 0 | $ 81.5956 |

