TDK B43457D5158M3
| Manufacturer | |
| MPN | B43457D5158M3 |
| LCSC Part # | C1617657 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 450V 1500uF 63mΩ@100Hz Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43457D5158M3 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 6.1A@100Hz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 63mΩ@100Hz | |
| Height - Seated (Max) | 81.7mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 10000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1500uF | |
| Ripple Current | 6.1A@100Hz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 63mΩ@100Hz | |
| Height - Seated (Max) | 81.7mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 61.8237 | $ 61.82 |
| 200+ | $ 23.9254 | $ 4785.08 |
| 500+ | $ 23.0842 | $ 11542.10 |
| 1,000+ | $ 22.669 | $ 22669.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 6.1A@100Hz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 63mΩ@100Hz | |
| Height - Seated (Max) | 81.7mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 10000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1500uF | |
| Ripple Current | 6.1A@100Hz | |
| Pin Spacing | 28.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 63mΩ@100Hz | |
| Height - Seated (Max) | 81.7mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43455D5158M | TDK | Through Hole | 0 | $ 58.8572 | ||
| B43457D5158M | TDK | Through Hole | 0 | $ 58.8572 | ||
| B43455D5158M7 | TDK | Through Hole | 0 | $ 66.5298 | ||
| B43455D5158M3 | TDK | Through Hole | 0 | $ 61.8237 | ||
| B43564D5158M7 | TDK | Through Hole | 0 | $ 71.4828 | ||
| B43564D5158M3 | TDK | Through Hole | 0 | $ 63.0276 | ||
| B43743B5158M000 | TDK | Screw Terminals,D64.3xL81.7mm | 0 | $ 25.5742 | ||
| B43733B6158M000 | TDK | Through Hole | 0 | $ 42.0895 | ||
| B43704A6158M000 | TDK | Through Hole | 0 | $ 39.4558 | ||
| MAL210227152E3 | VISHAY | Screw Terminals,D65xL110.7mm | 0 | $ 63.0446 |

