KEMET ALS71U103NP350
| Manufacturer | |
| MPN | ALS71U103NP350 |
| LCSC Part # | C1617480 |
| Packaging | Screw Terminals,D77xL146mm |
| Customer # | |
| Key Attributes | ±20% 350V 10000uF 24mΩ@100Hz Screw Terminals,D77xL146mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS71U103NP350 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 26.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 26.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.0441 | $ 51.04 |
| 200+ | $ 19.7529 | $ 3950.58 |
| 500+ | $ 19.0589 | $ 9529.45 |
| 1,000+ | $ 18.7157 | $ 18715.70 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 26.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 26.2A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS70A103NP350 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 58.1152 | ||
| ALS71P103NP350 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 50.3543 | ||
| ALS71C103NP350 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 50.9322 | ||
| ALS71G103NP350 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 51.0441 | ||
| ALS71H103NP350 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 51.0441 | ||
| ALS71A103NP350 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 60.2173 | ||
| ALS70U103NP350 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 50.0356 | ||
| ALS70P103NP350 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 50.3543 | ||
| ALS70G103NP350 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 51.0441 | ||
| ALS70C103NP350 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 51.0441 | ||
| ALS70H103NP350 | KEMET | Screw Terminals,D77xL146mm | 0 | $ 50.3543 |

