KEMET ALS70H334NP040
| Manufacturer | |
| MPN | ALS70H334NP040 |
| LCSC Part # | C1616406 |
| Packaging | Screw Terminals,D77xL146mm |
| Customer # | |
| Key Attributes | ±20% 40V 0.33F 8mΩ@100Hz Screw Terminals,D77xL146mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS70H334NP040 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.33F | |
| Ripple Current | 32.1A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.33F |
| Type | Description | |
|---|---|---|
| Ripple Current | 32.1A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.33F | |
| Ripple Current | 32.1A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D77xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 20000hrs@85℃ | |
| Capacitance | 0.33F |
| Type | Description | |
|---|---|---|
| Ripple Current | 32.1A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 8mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 77mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

