TDK B43705B5228M000
| Manufacturer | |
| MPN | B43705B5228M000 |
| LCSC Part # | C1616304 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | ±20% 450V 2200uF 50mΩ@100Hz Screw Terminals Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43705B5228M000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 2200uF | |
| Lifetime | 12000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100Hz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Capacitance | 2200uF | |
| Lifetime | 12000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100Hz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.1823 | $ 34.18 |
| 200+ | $ 13.2286 | $ 2645.72 |
| 500+ | $ 12.764 | $ 6382.00 |
| 1,000+ | $ 12.5339 | $ 12533.90 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 2200uF | |
| Lifetime | 12000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100Hz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Screw Terminals | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Capacitance | 2200uF | |
| Lifetime | 12000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100Hz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43712A5228M000 | TDK | Screw Terminals | 0 | $ 29.8751 | ||
| B43725B5228M000 | TDK | Screw Terminals,D64.3xL106.7mm | 0 | $ 33.2591 | ||
| B43705A5228M000 | TDK | Screw Terminals,D51.6xL131.7mm | 0 | $ 36.6447 | ||
| B43703B5228M000 | TDK | Screw Terminals,D64.3xL81.7mm | 0 | $ 29.0488 | ||
| B43704B5228M000 | TDK | Screw Terminals,D64.3xL97.7mm | 0 | $ 30.5806 | ||
| B43703A5228M000 | TDK | Screw Terminals,D51.6xL106.7mm | 0 | $ 28.3481 | ||
| E37X451CPN222MDA5U | NCC | Screw Terminals,D63.5xL106mm | 0 | $ 49.0403 | ||
| E37X451HPN222MCD0U | NCC | Screw Terminals,D50.8xL131mm | 0 | $ 34.9359 | ||
| B43455C5228M3 | TDK | Through Hole | 0 | $ 96.3774 | ||
| B43584B5228M000 | TDK | Through Hole | 0 | $ 76.3193 |

