KEMET ALF40C271EC400
| Manufacturer | |
| MPN | ALF40C271EC400 |
| LCSC Part # | C1616097 |
| Packaging | Through Hole,D40xL35mm |
| Customer # | |
| Key Attributes | ±20% 400V 270uF 266mΩ Through Hole,D40xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALF40C271EC400 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 2.21A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 266mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.21A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 266mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 2.21A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 266mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.21A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 266mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

