TDK B43564A4278M7
| Manufacturer | |
| MPN | B43564A4278M7 |
| LCSC Part # | C1616056 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 350V 2700uF 59mΩ@100Hz Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43564A4278M7 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 8.8A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 59mΩ@100Hz | |
| Height - Seated (Max) | 81.7mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 2700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 8.8A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 59mΩ@100Hz | |
| Height - Seated (Max) | 81.7mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.635 | $ 77.64 |
| 200+ | $ 30.0437 | $ 6008.74 |
| 500+ | $ 28.988 | $ 14494.00 |
| 1,000+ | $ 28.4663 | $ 28466.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 8.8A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 59mΩ@100Hz | |
| Height - Seated (Max) | 81.7mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 15000hrs@85℃ | |
| Capacitance | 2700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 8.8A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 59mΩ@100Hz | |
| Height - Seated (Max) | 81.7mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| B43564A4278M3 | TDK | Similar | Through Hole | 0 | $ 70.1338 | ||
| B43584A4278M | TDK | Similar | Through Hole | 0 | $ 66.8045 | ||
| B43584A4278M3 | TDK | Similar | Through Hole | 0 | $ 70.1338 | ||
| B43743B4278M000 | TDK | Similar | Screw Terminals,D64.3xL81.7mm | 0 | $ 24.1586 | ||
| ETOR351CTN272ME67U | NCC | Similar | Through Hole | 0 | $ 50.3915 |

