LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL209629102E3 product image
Images for reference only

VISHAY MAL209629102E3

Manufacturer
MPN
MAL209629102E3
LCSC Part #
C1615836
Packaging
Through Hole,D40xL100mm
Customer #
Key Attributes
±20% 500V 1000uF 189mΩ Through Hole,D40xL100mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL209629102E3
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.702$ 50.70
200+$ 19.6214$ 3924.28
500+$ 18.9315$ 9465.75
1,000+$ 18.592$ 18592.00
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D40xL100mm
Tolerance±20%
Voltage Rating500V
Lifetime5000hrs@85℃
Capacitance1000uF
Ripple Current8.4A@10kHz
Pin Spacing22.5mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)189mΩ
Height - Seated (Max)100mm
Diameter40mm