VISHAY MAL210658103E3
| Manufacturer | |
| MPN | MAL210658103E3 |
| LCSC Part # | C1615689 |
| Packaging | Screw Terminals,D50xL89.8mm |
| Customer # | |
| Key Attributes | -10%~+30% 63V 10000uF 12mΩ@100Hz Screw Terminals,D50xL89.8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL210658103E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D50xL89.8mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 10000uF | |
| Lifetime | 20000hrs@85℃ | |
| Ripple Current | 17A@100Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@100Hz | |
| Height - Seated (Max) | 89.8mm | |
| Diameter | 50mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D50xL89.8mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 10000uF | |
| Lifetime | 20000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 17A@100Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@100Hz | |
| Height - Seated (Max) | 89.8mm | |
| Diameter | 50mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.8753 | $ 38.88 |
| 200+ | $ 15.0451 | $ 3009.02 |
| 500+ | $ 14.5164 | $ 7258.20 |
| 1,000+ | $ 14.2545 | $ 14254.50 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D50xL89.8mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 10000uF | |
| Lifetime | 20000hrs@85℃ | |
| Ripple Current | 17A@100Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@100Hz | |
| Height - Seated (Max) | 89.8mm | |
| Diameter | 50mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D50xL89.8mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 10000uF | |
| Lifetime | 20000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 17A@100Hz | |
| Pin Spacing | 22.2mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@100Hz | |
| Height - Seated (Max) | 89.8mm | |
| Diameter | 50mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS30A103DE063 | KEMET | Screw Terminals,D36xL82mm | 1 | $ 23.0375 | ||
| MAL210618103E3 | VISHAY | Screw Terminals,D50xL89.8mm | 0 | $ 37.5558 | ||
| PEH169MJ5100QB2 | KEMET | Through Hole | 0 | $ 35.3508 | ||
| PEH169MH510VMU2 | KEMET | - | 0 | $ 30.3357 | ||
| PEH169MH510VMB2 | KEMET | - | 0 | $ 30.4772 | ||
| ALS36H103K2C063 | KEMET | Screw Terminals,D50.8xL53.98mm | 0 | $ 16.5959 | ||
| E36D750LPN103QCE3U | NCC | Screw Terminals,D50.8xL143mm | 0 | $ 30.3042 | ||
| PEH200MD5100MU2 | KEMET | Screw Terminals,D36.6xL94.5mm | 0 | $ 25.597 | ||
| ALS31A103DE063 | KEMET | Screw Terminals,D36xL82mm | 0 | $ 12.2627 | ||
| LNR1J103MSEN | Nichicon | Screw Terminals,D35xL83mm | 0 | $ 14.7047 |

