LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ALS70A334QH040 product image
Images for reference only

KEMET ALS70A334QH040

Manufacturer
MPN
ALS70A334QH040
LCSC Part #
C1615478
Packaging
Screw Terminals,D90xL98mm
Customer #
Key Attributes
±20% 40V 0.33F 8mΩ@100Hz Screw Terminals,D90xL98mm Aluminum Electrolytic Capacitors RoHS
DatasheetKEMET ALS70A334QH040
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.7523$ 52.75
200+$ 20.4146$ 4082.92
500+$ 19.6975$ 9848.75
1,000+$ 19.3436$ 19343.60
Standard Packaging8/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingScrew Terminals,D90xL98mm
Tolerance±20%
Voltage Rating40V
Capacitance0.33F
Lifetime20000hrs@85℃
Ripple Current32.7A@10kHz
Pin Spacing31.8mm
Polarity typePolarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)8mΩ@100Hz
Height - Seated (Max)98mm
Diameter90mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ALS71A334QH040KEMETScrew Terminals,D90xL98mm0$ 51.711
ALS71C334QH040KEMETScrew Terminals,D90xL98mm0$ 52.7523
ALS71H334QH040KEMETScrew Terminals,D90xL98mm0$ 52.041
ALS70C334QH040KEMETScrew Terminals,D90xL98mm0$ 52.7523
ALS70H334QH040KEMETScrew Terminals,D90xL98mm0$ 52.7523
ALS81H334QP040KEMETScrew Terminals,D90xL146mm0$ 58.9262
ALS81C334QP040KEMETScrew Terminals,D90xL146mm0$ 57.7621
ALS80A334QP040KEMETScrew Terminals,D90xL146mm0$ 58.13
ALS81A334QP040KEMETScrew Terminals,D90xL146mm0$ 58.9262
ALS80C334QP040KEMETScrew Terminals,D90xL146mm0$ 58.9262