LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ALS71C912MF250 product image
Images for reference only

KEMET ALS71C912MF250

Manufacturer
MPN
ALS71C912MF250
LCSC Part #
C1615018
Packaging
Screw Terminals,D66xL105mm
Customer #
Key Attributes
±20% 250V 9100uF 31mΩ@100Hz Screw Terminals,D66xL105mm Aluminum Electrolytic Capacitors RoHS
DatasheetKEMET ALS71C912MF250
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.8656$ 32.87
200+$ 12.7188$ 2543.76
500+$ 12.2725$ 6136.25
1,000+$ 12.0509$ 12050.90
Standard Packaging16/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingScrew Terminals,D66xL105mm
Tolerance±20%
Voltage Rating250V
Capacitance9100uF
Lifetime19000hrs@85℃
Ripple Current22.7A@10kHz
Pin Spacing28.5mm
Polarity typePolarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)31mΩ@100Hz
Height - Seated (Max)105mm
Diameter66mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ALS70H912MF250KEMETScrew Terminals,D66xL105mm0$ 32.4217
ALS71A912MF250KEMETScrew Terminals,D66xL105mm0$ 32.8656
ALS70C912MF250KEMETScrew Terminals,D66xL105mm0$ 32.8656
ALS71H912MF250KEMETScrew Terminals,D66xL105mm0$ 32.8656
ALS70A912MF250KEMETScrew Terminals,D66xL105mm0$ 36.9088
ALS71H912LM250KEMETScrew Terminals,D63.5xL131mm0$ 33.1287
ALS71C912LM250KEMETScrew Terminals,D63.5xL131mm0$ 33.1287
ALS71A912LM250KEMETScrew Terminals,D63.5xL131mm0$ 37.3414
ALS70C912LM250KEMETScrew Terminals,D63.5xL131mm0$ 32.5377
ALS70H912LM250KEMETScrew Terminals,D63.5xL131mm0$ 33.1287