KEMET ALF20C182FP450
| Manufacturer | |
| MPN | ALF20C182FP450 |
| LCSC Part # | C1614252 |
| Packaging | Through Hole,D45xL105mm |
| Customer # | |
| Key Attributes | ±20% 450V 1800uF Through Hole,D45xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALF20C182FP450 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D45xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 1800uF | |
| Height - Seated (Max) | 105mm | |
| Diameter | 45mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D45xL105mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 1800uF | |
| Height - Seated (Max) | 105mm | |
| Diameter | 45mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.4853 | $ 18.49 |
| 200+ | $ 7.1545 | $ 1430.90 |
| 500+ | $ 6.9026 | $ 3451.30 |
| 1,000+ | $ 6.779 | $ 6779.00 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D45xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 1800uF | |
| Height - Seated (Max) | 105mm | |
| Diameter | 45mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D45xL105mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 1800uF | |
| Height - Seated (Max) | 105mm | |
| Diameter | 45mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALF20G182FP450 | KEMET | Through Hole,D45xL105mm | 0 | $ 19.2266 | ||
| E92F451VNT182MUA5U | NCC | Through Hole,D45xL46mm | 0 | $ 27.1427 | ||
| B43513A5188M000 | TDK | Through Hole | 0 | $ 15.8816 | ||
| MAL229957182E3 | VISHAY | Through Hole,D45xL102mm | 0 | $ 59.5687 | ||
| MAL209637182E3 | VISHAY | Through Hole,D45xL100mm | 0 | $ 57.9913 | ||
| ALF80C182KP450 | KEMET | Through Hole,D50xL105mm | 0 | $ 20.1766 | ||
| ALF80G182KP450 | KEMET | Through Hole,D50xL105mm | 0 | $ 12.0635 | ||
| E92F421VNT182MUA5U | NCC | Through Hole,D45xL107.5mm | 0 | $ 38.3609 | ||
| MAL209634182E3 | VISHAY | Through Hole,D45xL8mm | 0 | $ 40.3122 | ||
| ALF20G182KP500 | KEMET | Through Hole,D50xL105mm | 0 | $ 23.2937 |

