VISHAY TVA1613-E3
| Manufacturer | |
| MPN | TVA1613-E3 |
| LCSC Part # | C1614075 |
| Packaging | Through Hole,D22.2xL54mm |
| Customer # | |
| Key Attributes | 350V 60uF Through Hole,D22.2xL54mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY TVA1613-E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.2xL54mm | |
| Voltage Rating | 350V | |
| Lifetime | - | |
| Capacitance | 60uF | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -20℃~+85℃ | |
| Height - Seated (Max) | 53.98mm | |
| Diameter | 22.22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.2xL54mm | |
| Voltage Rating | 350V | |
| Lifetime | - | |
| Capacitance | 60uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -20℃~+85℃ | |
| Height - Seated (Max) | 53.98mm | |
| Diameter | 22.22mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.8774 | $ 20.88 |
| 200+ | $ 8.0805 | $ 1616.10 |
| 500+ | $ 7.7962 | $ 3898.10 |
| 1,000+ | $ 7.6557 | $ 7655.70 |
Standard Packaging85/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.2xL54mm | |
| Voltage Rating | 350V | |
| Lifetime | - | |
| Capacitance | 60uF | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -20℃~+85℃ | |
| Height - Seated (Max) | 53.98mm | |
| Diameter | 22.22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.2xL54mm | |
| Voltage Rating | 350V | |
| Lifetime | - | |
| Capacitance | 60uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -20℃~+85℃ | |
| Height - Seated (Max) | 53.98mm | |
| Diameter | 22.22mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 39D606F350HL6 | VISHAY | Through Hole,D22.5xL54.4mm | 0 | $ 9.3019 |

