KEMET ALS71H162DF350
| Manufacturer | |
| MPN | ALS71H162DF350 |
| LCSC Part # | C1614053 |
| Packaging | Screw Terminals,D36xL105mm |
| Customer # | |
| Key Attributes | ±20% 350V 1600uF 108mΩ@100Hz Screw Terminals,D36xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS71H162DF350 |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 11000hrs@85℃ | |
| Capacitance | 1600uF | |
| Ripple Current | 11.6A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 108mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 36mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 11000hrs@85℃ | |
| Capacitance | 1600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 11.6A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 108mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 36mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6849 | $ 12.68 |
| 200+ | $ 4.909 | $ 981.80 |
| 500+ | $ 4.7367 | $ 2368.35 |
| 1,000+ | $ 4.652 | $ 4652.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 11000hrs@85℃ | |
| Capacitance | 1600uF | |
| Ripple Current | 11.6A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 108mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 36mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 11000hrs@85℃ | |
| Capacitance | 1600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 11.6A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 108mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 36mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS71A162DF350 | KEMET | Screw Terminals,D36xL105mm | 0 | $ 12.5138 | ||
| ALS70A162DF350 | KEMET | Screw Terminals,D36xL105mm | 0 | $ 15.2379 | ||
| ALS70H162DF350 | KEMET | Screw Terminals,D36xL105mm | 0 | $ 15.0748 | ||
| ALS81A162KE400 | KEMET | Screw Terminals,D51xL82mm | 0 | $ 17.6016 | ||
| ALS80H162KE400 | KEMET | Screw Terminals,D51xL82mm | 0 | $ 17.6016 | ||
| ALS81H162KE400 | KEMET | Screw Terminals,D51xL82mm | 0 | $ 17.3633 | ||
| ALS80A162KE400 | KEMET | Screw Terminals,D51xL82mm | 0 | $ 21.1051 |

