VISHAY MAL205157333E3
| Manufacturer | |
| MPN | MAL205157333E3 |
| LCSC Part # | C1614020 |
| Packaging | Through Hole,D40xL75mm |
| Customer # | |
| Key Attributes | ±20% 40V 33000uF 28mΩ@100Hz Through Hole,D40xL75mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL205157333E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL75mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 33000uF | |
| Ripple Current | 7.8A@100Hz | |
| Pin Spacing | 20mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100Hz | |
| Height - Seated (Max) | 75mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL75mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 33000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 7.8A@100Hz | |
| Pin Spacing | 20mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100Hz | |
| Height - Seated (Max) | 75mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.5773 | $ 26.58 |
| 200+ | $ 10.2859 | $ 2057.18 |
| 500+ | $ 9.9231 | $ 4961.55 |
| 1,000+ | $ 9.7448 | $ 9744.80 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL75mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 33000uF | |
| Ripple Current | 7.8A@100Hz | |
| Pin Spacing | 20mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100Hz | |
| Height - Seated (Max) | 75mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D40xL75mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 33000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 7.8A@100Hz | |
| Pin Spacing | 20mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100Hz | |
| Height - Seated (Max) | 75mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALC80E333EH040 | KEMET | Through Hole,D40xL60mm | 0 | $ 7.8758 | ||
| ALC80D333EH040 | KEMET | Through Hole,D40xL60mm | 0 | $ 8.0345 | ||
| ALC80A333EH040 | KEMET | Through Hole,D40xL60mm | 0 | $ 7.8758 | ||
| ALC80C333EH040 | KEMET | Through Hole,D40xL60mm | 0 | $ 8.0342 | ||
| ALF20C333EH040 | KEMET | Through Hole,D40xL60mm | 0 | $ 9.322 | ||
| ALF20G333EH040 | KEMET | Through Hole,D40xL60mm | 0 | $ 9.7067 | ||
| MAL216257333E3 | VISHAY | Through Hole,D40xL105mm | 0 | $ 33.7364 | ||
| ALC80F333EH040 | KEMET | Through Hole,D40xL60mm | 0 | $ 7.9269 |

