LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL215779471E3 product image
Images for reference only

VISHAY MAL215779471E3

Manufacturer
MPN
MAL215779471E3
LCSC Part #
C1613706
Packaging
Through Hole
Customer #
Key Attributes
±20% 500V 470uF 340mΩ Through Hole Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL215779471E3
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4243$ 17.42
200+$ 6.7435$ 1348.70
500+$ 6.5058$ 3252.90
1,000+$ 6.3885$ 6388.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±20%
Voltage Rating500V
Lifetime5000hrs@85℃
Capacitance470uF
Ripple Current2.92A@120Hz
Pin Spacing10mm
Operating Temperature-25℃~+85℃
Equivalent Series Resistance(ESR)340mΩ
Diameter35mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAL215989471E3VISHAYThrough Hole0$ 20.5313
B43544A6477M060TDKThrough Hole0$ 5.4658
B43544A6477M002TDKThrough Hole0$ 5.546
B43544A6477M087TDKThrough Hole0$ 5.3168
B43644J6477M000TDKThrough Hole0$ 5.4031
B43545A5477M002TDKThrough Hole0$ 5.0281
B43545A5477M060TDKThrough Hole0$ 4.443
B43547A5477M007TDKThrough Hole0$ 5.2118
B43547A5477M062TDKThrough Hole0$ 4.9015
B43547A5477M060TDKThrough Hole0$ 4.9895