VISHAY 53D123G035JT6
| Manufacturer | |
| MPN | 53D123G035JT6 |
| LCSC Part # | C1613485 |
| Packaging | Through Hole,D25.7xL92.5mm |
| Customer # | |
| Key Attributes | -10%~+75% 35V 12000uF Through Hole,D25.7xL92.5mm Aluminum Electrolytic Capacitors |
| Datasheet | VISHAY 53D123G035JT6 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25.7xL92.5mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 12000uF | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 92.5mm | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25.7xL92.5mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 12000uF | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 92.5mm | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.5798 | $ 16.58 |
| 200+ | $ 6.4165 | $ 1283.30 |
| 500+ | $ 6.1917 | $ 3095.85 |
| 1,000+ | $ 6.0801 | $ 6080.10 |
Standard Packaging75/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25.7xL92.5mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 12000uF | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 92.5mm | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25.7xL92.5mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 12000uF | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 92.5mm | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 53D123G035JT7 | VISHAY | Through Hole,D25.7xL92.5mm | 0 | $ 16.5798 |

