TDK B43508B5397M000
| Manufacturer | |
| MPN | B43508B5397M000 |
| LCSC Part # | C1613459 |
| Packaging | Through Hole,D35xL35mm |
| Customer # | |
| Key Attributes | ±20% 450V 390uF Through Hole,D35xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43508B5397M000 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1396 | $ 6.14 |
| 200+ | $ 2.3759 | $ 475.18 |
| 500+ | $ 2.2926 | $ 1146.30 |
| 1,000+ | $ 2.2524 | $ 2252.40 |
Standard Packaging60/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
C1613459 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALA7DA391DC450 | KEMET | Through Hole,D35xL35mm | 5 | $ 17.3845 | ||
| ALA7DC391DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3953 | ||
| ALA7DF391DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3228 | ||
| ALA7DD391DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3953 | ||
| ALA7DE391DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3953 | ||
| ELXS451VSN391MA35W | NCC | Through Hole,D35xL35mm | 0 | $ 6.4456 | ||
| B43508B5397M7 | TDK | Through Hole,D35xL35mm | 0 | $ 13.3171 | ||
| B43508B5397M80 | TDK | Through Hole,D35xL35mm | 0 | $ 14.2509 | ||
| B43508B5397M87 | TDK | Through Hole,D35xL35mm | 0 | $ 14.2509 | ||
| B43508B5397M82 | TDK | Through Hole,D35xL35mm | 0 | $ 14.2509 |

