TDK B43504C5227M62
| Manufacturer | |
| MPN | B43504C5227M62 |
| LCSC Part # | C1613259 |
| Packaging | Through Hole,D35xL30mm |
| Customer # | |
| Key Attributes | ±20% 450V 220uF Through Hole,D35xL30mm Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43504C5227M62 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5958 | $ 9.60 |
| 200+ | $ 3.7136 | $ 742.72 |
| 500+ | $ 3.584 | $ 1792.00 |
| 1,000+ | $ 3.5192 | $ 3519.20 |
Standard Packaging120/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PEH534YDC3220M2 | KEMET | Through Hole,D35xL30mm | 0 | $ 6.002 | ||
| ETXH451VSN221MA30S | NCC | Through Hole,D35xL30mm | 0 | $ 3.4116 | ||
| EKMM451VSN221MA30M | NCC | Through Hole,D35xL30mm | 0 | $ 4.6552 | ||
| EKMH451VNN221MA30S | NCC | Through Hole,D35xL30mm | 0 | $ 4.9594 | ||
| EKMH451VSN221MA30W | NCC | Through Hole,D35xL30mm | 0 | $ 4.8833 | ||
| EKMH451VNN221MA30W | NCC | Through Hole,D35xL30mm | 0 | $ 4.8833 | ||
| LGU2W221MELC | Nichicon | Through Hole,D35xL30mm | 0 | $ 2.1051 | ||
| B43504C5227M80 | TDK | Through Hole,D35xL30mm | 0 | $ 10.0573 | ||
| B43504C5227M87 | TDK | Through Hole,D35xL30mm | 0 | $ 10.0573 | ||
| B43504C5227M67 | TDK | Through Hole,D35xL30mm | 0 | $ 9.5958 |

