LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL205657222E3 product image
Images for reference only

VISHAY MAL205657222E3

Manufacturer
MPN
MAL205657222E3
LCSC Part #
C1613062
Packaging
Through Hole,D22xL27mm
Customer #
Key Attributes
±20% 40V 2200uF 92mΩ@100Hz Through Hole,D22xL27mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL205657222E3
RoHS Compliance1 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1213$ 5.12
200+$ 1.9819$ 396.38
500+$ 1.9124$ 956.20
1,000+$ 1.8785$ 1878.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D22xL27mm
Tolerance±20%
Voltage Rating40V
Capacitance2200uF
Lifetime12000hrs@85℃
Ripple Current1.85A@100Hz
Pin Spacing10mm
Polarity typePolarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)92mΩ@100Hz
Height - Seated (Max)27mm
Diameter22mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAL215817222E3VISHAYThrough Hole,D22xL27mm0$ 4.9597
MAL205677222E3VISHAYThrough Hole0$ 5.2398
MAL205857222E3VISHAYThrough Hole,D22xL32mm0$ 13.9805
MAL215857222E3VISHAYThrough Hole0$ 5.3327
PEH227KKP4220ME4KEMETThrough Hole,D16.2xL36.7mm0$ 6.1394
MAL205057222E3VISHAYThrough Hole,D25xL45mm0$ 7.8985
MAL211847222E3VISHAYThrough Hole0$ 5.1964
MAL202147222E3VISHAYThrough Hole,D18xL3mm0$ 3.3859
MAL205877222E3VISHAYThrough Hole0$ 6.0506
MAL216257222E3VISHAYThrough Hole0$ 7.3624