VISHAY MAL205155223E3
| Manufacturer | |
| MPN | MAL205155223E3 |
| LCSC Part # | C1612897 |
| Packaging | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | ±20% 16V 22000uF 29mΩ@100Hz Through Hole,D35xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL205155223E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 22000uF | |
| Lifetime | 12000hrs@85℃ | |
| Ripple Current | 5.5A@100Hz | |
| Pin Spacing | 17.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 22000uF | |
| Lifetime | 12000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.5A@100Hz | |
| Pin Spacing | 17.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.9137 | $ 10.91 |
| 200+ | $ 4.2244 | $ 844.88 |
| 500+ | $ 4.0756 | $ 2037.80 |
| 1,000+ | $ 4.0028 | $ 4002.80 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 22000uF | |
| Lifetime | 12000hrs@85℃ | |
| Ripple Current | 5.5A@100Hz | |
| Pin Spacing | 17.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 22000uF | |
| Lifetime | 12000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.5A@100Hz | |
| Pin Spacing | 17.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL216255223E3 | VISHAY | Through Hole,D35xL45mm | 0 | $ 10.2826 | ||
| MAL205855223E3 | VISHAY | Through Hole,D35xL42mm | 0 | $ 10.6502 | ||
| EKMH160VNN223MQ45S | NCC | Through Hole,D25.4xL45mm | 0 | $ 2.1309 | ||
| LGU1C223MELC | Nichicon | Through Hole,D35xL30mm | 0 | $ 3.55 | ||
| LGY1C223MELC30 | Nichicon | Through Hole,D35xL30mm | 0 | $ 3.9745 | ||
| MAL205845223E3 | VISHAY | Through Hole,D30xL52mm | 0 | $ 10.437 | ||
| LGY1C223MELA45 | Nichicon | Through Hole,D25xL45mm | 0 | $ 2.4017 | ||
| LGU1C223MELA | Nichicon | Through Hole,D25xL45mm | 0 | $ 2.306 | ||
| MAL205825223E3 | VISHAY | Through Hole | 0 | $ 10.437 | ||
| ESMH160VSN223MP50S | NCC | Through Hole,D22xL50mm | 0 | $ 2.8833 |

