VISHAY MAL205777221E3
| Manufacturer | |
| MPN | MAL205777221E3 |
| LCSC Part # | C1612170 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 450V 220uF 900mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL205777221E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 220uF | |
| Ripple Current | 920mA@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 920mA@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.0455 | $ 11.05 |
| 200+ | $ 4.2756 | $ 855.12 |
| 500+ | $ 4.1252 | $ 2062.60 |
| 1,000+ | $ 4.0508 | $ 4050.80 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 220uF | |
| Ripple Current | 920mA@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 920mA@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL215787221E3 | VISHAY | Through Hole | 0 | $ 21.2163 | ||
| MAL215977221E3 | VISHAY | Through Hole | 0 | $ 25.6483 | ||
| B43547C5227M007 | TDK | Through Hole | 0 | $ 3.1108 | ||
| B43547C5227M000 | TDK | Through Hole | 0 | $ 2.6913 | ||
| MAL219887221E3 | VISHAY | Through Hole | 0 | $ 11.5822 | ||
| MAL205717221E3 | VISHAY | Through Hole | 0 | $ 10.8769 | ||
| B43544C6227M007 | TDK | Through Hole | 0 | $ 3.0397 | ||
| MAL215927221E3 | VISHAY | Through Hole | 0 | $ 25.6112 | ||
| B43512A6227M000 | TDK | Through Hole | 0 | $ 3.6488 | ||
| MAL215777221E3 | VISHAY | Through Hole | 0 | $ 9.1389 |

