KEMET ALS81A393DB025
| Manufacturer | |
| MPN | ALS81A393DB025 |
| LCSC Part # | C1612095 |
| Packaging | Screw Terminals,D36xL62mm |
| Customer # | |
| Key Attributes | ±20% 25V 39000uF 38mΩ@100Hz Screw Terminals,D36xL62mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS81A393DB025 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL62mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 6000hrs@105℃ | |
| Capacitance | 39000uF | |
| Ripple Current | 11.7A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ@100Hz | |
| Height - Seated (Max) | 62mm | |
| Diameter | 36mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL62mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 6000hrs@105℃ | |
| Capacitance | 39000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 11.7A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ@100Hz | |
| Height - Seated (Max) | 62mm | |
| Diameter | 36mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6234 | $ 8.62 |
| 200+ | $ 3.3374 | $ 667.48 |
| 500+ | $ 3.2201 | $ 1610.05 |
| 1,000+ | $ 3.1615 | $ 3161.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL62mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 6000hrs@105℃ | |
| Capacitance | 39000uF | |
| Ripple Current | 11.7A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ@100Hz | |
| Height - Seated (Max) | 62mm | |
| Diameter | 36mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL62mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 6000hrs@105℃ | |
| Capacitance | 39000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 11.7A@10kHz | |
| Pin Spacing | 12.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ@100Hz | |
| Height - Seated (Max) | 62mm | |
| Diameter | 36mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS81H393DB025 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 8.6234 | ||
| ALS80H393DB025 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 8.6234 | ||
| ALS80A393DB025 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 10.3675 | ||
| ALS70A393DB025 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 10.0124 | ||
| ALS71A393DB025 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 8.1842 | ||
| ALS71H393DB025 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 8.0917 | ||
| ALS70H393DB025 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 8.0917 | ||
| E36D250HPN393MA67U | NCC | Screw Terminals,D35xL67mm | 0 | $ 17.6528 | ||
| E36D250VGS393QA79U | NCC | Screw Terminals,D35xL79mm | 0 | $ 21.2375 | ||
| E36D250LPN393TC67U | NCC | Screw Terminals,D50.8xL67mm | 0 | $ 19.9286 |

