KEMET ALC70E102EH450
| Manufacturer | |
| MPN | ALC70E102EH450 |
| LCSC Part # | C1612004 |
| Packaging | Through Hole,D40xL60mm |
| Customer # | |
| Key Attributes | ±20% 450V 1000uF 148.2mΩ@100Hz Through Hole,D40xL60mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALC70E102EH450 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 1000uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 4.11A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 148.2mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 1000uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.11A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 148.2mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0978 | $ 12.10 |
| 200+ | $ 4.6829 | $ 936.58 |
| 500+ | $ 4.5178 | $ 2258.90 |
| 1,000+ | $ 4.436 | $ 4436.00 |
Standard Packaging36/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 1000uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 4.11A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 148.2mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 1000uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.11A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 148.2mΩ@100Hz | |
| Height - Seated (Max) | 60mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALC70A102EH450 | KEMET | Through Hole,D40xL60mm | 2 | $ 18.4277 | ||
| ALC70C102EH450 | KEMET | Through Hole,D40xL60mm | 0 | $ 37.7113 | ||
| ALF70C102EH450 | KEMET | Through Hole,D40xL60mm | 0 | $ 6.6896 | ||
| ALC70D102EH450 | KEMET | Through Hole,D40xL60mm | 0 | $ 9.551 | ||
| ALF70G102EH450 | KEMET | Through Hole,D40xL60mm | 0 | $ 10.6543 | ||
| ALC70F102EH450 | KEMET | Through Hole,D40xL60mm | 0 | $ 9.681 | ||
| ALC10C102EJ450 | KEMET | Through Hole,D40xL70mm | 0 | $ 18.2075 | ||
| ALF20C102EJ450 | KEMET | Through Hole,D40xL70mm | 0 | $ 11.6965 | ||
| B43513A5108M000 | TDK | Through Hole | 0 | $ 15.4393 | ||
| MAL229967102E3 | VISHAY | Through Hole,D40xL82mm | 0 | $ 32.0829 |

