LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 53D272G035GJ6 product image
Images for reference only

VISHAY 53D272G035GJ6

Manufacturer
MPN
53D272G035GJ6
LCSC Part #
C1611910
Packaging
Through Hole,D19.3xL41.7mm
Customer #
Key Attributes
-10%~+75% 35V 2700uF Through Hole,D19.3xL41.7mm Aluminum Electrolytic Capacitors
DatasheetVISHAY 53D272G035GJ6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2144$ 11.21
200+$ 4.3407$ 868.14
500+$ 4.1872$ 2093.60
1,000+$ 4.1128$ 4112.80
Standard Packaging105/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D19.3xL41.7mm
Tolerance-10%~+75%
Voltage Rating35V
Lifetime1000hrs@85℃
Capacitance2700uF
Pin Spacing-
Polarity typePolarized
Operating Temperature-40℃~+85℃
Height - Seated (Max)41.7mm
Diameter-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EEUFS1V272PANASONICThrough Hole,D16xL25mm8$ 1.3774
601D278F035JJ1VISHAYThrough Hole,D25.4xL41.3mm0$ 34.4093
EKY-350ELL272MMN3SNCCThrough Hole,D18xL31.5mm0$ 0.9353
EKZN350ELL272MM25SNCCThrough Hole,D18xL25mm0$ 1.1689
EKYB350ELL272ML25SNCCThrough Hole,D16xL25mm0$ 0.981
EKY-350ELL272MLP1SNCCThrough Hole,D16xL35.5mm0$ 0.899
EKYB350ELL272MK40SNCCThrough Hole,D12.5xL41.5mm0$ 0.763
UHE1V272MHD6NichiconThrough Hole,D18xL31.5mm0$ 1.171
UHE1V272MHDNichiconThrough Hole,D16xL35.5mm0$ 1.0562
EEU-FS1V272BPANASONICThrough Hole,D16xL25mm0$ 0.886