KEMET ALC70E241DC500
| Manufacturer | |
| MPN | ALC70E241DC500 |
| LCSC Part # | C1611899 |
| Packaging | Through Hole,D35xL35mm |
| Customer # | |
| Key Attributes | ±20% 500V 240uF 841mΩ@100Hz Through Hole,D35xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALC70E241DC500 |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 240uF | |
| Lifetime | 15000hrs@85℃ | |
| Ripple Current | 1.71A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 841mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 240uF | |
| Lifetime | 15000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.71A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 841mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3768 | $ 5.38 |
| 200+ | $ 2.0806 | $ 416.12 |
| 500+ | $ 2.0083 | $ 1004.15 |
| 1,000+ | $ 1.9713 | $ 1971.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 240uF | |
| Lifetime | 15000hrs@85℃ | |
| Ripple Current | 1.71A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 841mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 240uF | |
| Lifetime | 15000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.71A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 841mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALC70C241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3768 | ||
| ALF70C241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 4.6397 | ||
| ALC70D241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3044 | ||
| ALC70A241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3768 | ||
| ALC70F241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3768 | ||
| ALA8DC241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.6154 | ||
| ALA7DA241DC550 | KEMET | Through Hole,D35xL35mm | 0 | $ 7.8608 | ||
| ALA8DE241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.9959 | ||
| ALA8DD241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.5061 | ||
| ALA8DF241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.6154 | ||
| ALC80E241DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.2676 | ||
| ALC80C241DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.2676 |

